Murrelektronik 86307 Control Transformer 230/400V AC 400VA 1pc

Image Representative of Range

Murrelektronik 86307 Control Transformer 230/400V AC 400VA 1pc

MPN
86307
EAN-13
4048879078665
Order Code
05-5126
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £73.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Murrelektronik 86307 is a control transformer designed for converting 230 V AC and 400 V AC to 230 V AC with a capacity of 400 VA. This reliable power transformer is ideal for automation and mains applications. It's commonly used in environments where safety and stable power supply are essential.
Type Control transformer
Primary Voltages 1 x 230 V AC, 400 V AC
Secondary Voltages 1 x 230 V AC
Power Rating 400VA
Height 104mm
Length 123mm
Width 120mm
Current Rating 1/ 95A
Dimensions (L x W x H) 123 x 120 x 104 mm
Insulation class T 40/B
Max. ambient temperature +40°C
Min. ambient temperature -20°C
No of Outputs 1
Number of Inputs 1
Standards EN 61558-1, EN 61558-2-4, EN 62041 CATEGORY 0
Weight 5.1

Reviews

Be the first to submit a review

Trustpilot