Murrelektronik 86152 Transformer 1x208-550VAC 1600VA 2x230/115VAC

Image Representative of Range

Murrelektronik 86152 Transformer 1x208-550VAC 1600VA 2x230/115VAC

MPN
86152
EAN-13
4048879078719
Order Code
05-5125
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £230.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 18/11/2026

The Murrelektronik 86152 Control transformer is a versatile power transformer designed for various input voltages ranging from 208 V to 550 V AC, with dual 230 V and 115 V AC outputs and a capacity of 1600 VA. Its robust design makes it ideal for automation and industrial safety applications where stable and reliable voltage conversion is critical. The product is suitable for integration into automation systems as a mains or universal transformer.
Type Control transformer
Primary Voltages 1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 420 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 525 V AC, 550 V AC
Secondary Voltages 2 x 230 V AC, 115 V AC
Power Rating 1600VA
Height 168mm
Length 163mm
Width 174mm
Current Rating 8.8A
Dimensions (L x W x H) 163 x 174 x 168 mm
Frequency 50Hz
Insulation class T 40/B
Max. ambient temperature +40°C
Min. ambient temperature -20°C
No of Outputs 2
Number of Inputs 1
Standards EN 61558-1, EN 61558-2-4, EN 62041 CATEGORY 0
Weight 20

Reviews

Be the first to submit a review

Trustpilot