Murrelektronik 86151 Control Transformer 1000 VA 1 Ph 208-550V AC

Image Representative of Range

Murrelektronik 86151 Control Transformer 1000 VA 1 Ph 208-550V AC

MPN
86151
EAN-13
4048879078726
Order Code
05-5124
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £230.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 18/11/2026

The Murrelektronik control transformer is a versatile power transformer designed for applications requiring adjustable voltage input, offering multiple input options ranging from 208 V AC to 550 V AC. With a power rating of 1000 VA, this transformer supports primary voltages suited to various automation and industrial settings. Typical applications include use as a safety transformer in automation systems and as a universal transformer for diverse electrical environments.
Type Control transformer
Primary Voltages 1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 420 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 525 V AC, 550 V AC
Secondary Voltages 2 x 230 V AC, 115 V AC
Power Rating 1000VA
Height 128mm
Length 160mm
Width 174mm
Current Rating 4.73A
Dimensions (L x W x H) 160 x 174 x 128 mm
Frequency 50Hz
Insulation class T 40/B
Max. ambient temperature +40°C
Min. ambient temperature -20°C
No of Outputs 2
Number of Inputs 1
Standards EN 61558-1, EN 61558-2-4, EN 62041 CATEGORY 0

Reviews

Be the first to submit a review

Trustpilot