Murrelektronik 86150 Transformer 800 VA Multi-Voltage Input

Image Representative of Range

Murrelektronik 86150 Transformer 800 VA Multi-Voltage Input

MPN
86150
EAN-13
4048879078733
Order Code
05-5123
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £164.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 30/10/2026

Murrelektronik's 86150 control transformer supports various input voltages ranging from 208 to 550 V AC, with an output of 230 V AC or 115 V AC and a power rating of 800 VA. This versatile power transformer is ideal for automation applications, ensuring stable and reliable voltage supply. It is commonly used in safety and mains transformer systems within industrial and commercial environments.
Type Control transformer
Primary Voltages 1 x 208 V AC, 230 V AC, 380 V AC, 400 V AC, 420 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 525 V AC, 550 V AC
Secondary Voltages 2 x 230 V AC, 115 V AC
Power Rating 800VA
Height 156mm
Length 150mm
Width 150mm
Current Rating 4.2A
Dimensions (L x W x H) 150 x 150 x 156 mm
Frequency 50Hz
Insulation class T 40/B
Max. ambient temperature +40°C
Min. ambient temperature -20°C
No of Outputs 2
Number of Inputs 1
Standards EN 61558-1, EN 61558-2-4, EN 62041 CATEGORY 0

Reviews

Be the first to submit a review

Trustpilot