Murrelektronik 85163 Rail Mounted PSU 28V DC 5A 1 Output DIN Rail

Image Representative of Range

Murrelektronik 85163 Rail Mounted PSU 28V DC 5A 1 Output DIN Rail

MPN
85163
EAN-13
4048879080378
Order Code
05-5116
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £219.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Murrelektronik rail mounted PSU is a 28 V DC, 5 A power supply unit designed for DIN rail installations. It features a single output and is ideal for industrial power supply applications. Typical uses include automation systems and control panels.
Type Rail mounted PSU (DIN)
Nominal value output current 1 5A
Number of Outputs 1
Depth 125mm
Dimensions (L x W x H) 125 x 62 x 115mm
Efficiency 82%
Height 115mm
Input Voltage 100 - 265V
Inputs 2A
Max. operating temperature (derating) +50°C
Max. output current 1 5A
Maximum input voltage [AC] 265V
Maximum Operating Temperature +40°C
Maximum Temperature +40°C
Min. operating temperature (derating) -25°C
Min. temperature -25°C
Minimum Input Voltage [AC] 100V
Nominal value output voltage 1 [DC] 28V
Operating temperature (min.) -25°C
Output type (power supply units) Adjustable
Phases 1
Weight 0
Width 62mm

Reviews

Be the first to submit a review

Trustpilot