Murrelektronik 7072-18031-7540300 Twin Connector Cable Black 4 Pins

Image Representative of Range

Murrelektronik 7072-18031-7540300 Twin Connector Cable Black 4 Pins

MPN
7072-18031-7540300
EAN-13
4048879306300
Order Code
05-5079
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Murrelektronik twin connector with connection cable is a black, four-pin part ideal for secure electrical connections. It is typically used in industrial automation systems to connect sensors and actuators efficiently. This product ensures reliable connectivity in demanding environments and is supplied as a single piece.
Type Twin connector + lead
Coil Voltage 300V AC
Cable cross section 2x 0.75mm²
Cable Length 3.00m
Cable Ø 5mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP65, IP66K, IP67, IP68
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 2
Pins 4
Screw connection V2A nut/screw
Total no. of pins 2
Weight 175g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot