Murrelektronik 7050-12221-6340500 Sensor/Actuator Connector 4 Pins 5.00m

Image Representative of Range

Murrelektronik 7050-12221-6340500 Sensor/Actuator Connector 4 Pins 5.00m

MPN
7050-12221-6340500
EAN-13
4048879107150
Order Code
05-5643
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.77
10+ £12.48
50+ £9.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 01/12/2026

The Murrelektronik 7050-12221-6340500 is a sensor/actuator connector with a straight socket design, featuring a length of 5.00 m and four RJ pins. Manufactured by Murrelektronik, this durable connector is ideal for industrial automation and control systems. Typical applications include connecting sensors and actuators in machinery and production line environments.
Connector 1 MQ12 socket, straight
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.5mm
IP Rating IP65, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC

Reviews

Be the first to submit a review

Trustpilot