Murrelektronik 7000-P4281-9800020 M12 Connector 5-Pin Plug 0.20 m

Image Representative of Range

Murrelektronik 7000-P4281-9800020 M12 Connector 5-Pin Plug 0.20 m

MPN
7000-P4281-9800020
EAN-13
4048879593793
Order Code
05-5627
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    0.2m 0.5m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Murrelektronik's 7000-P4281-9800020 is a high-quality sensor/actuator connector with a robust M12 x 1 plug. This 5-pin connector, featuring a 0.20 m mount, is ideal for reliable and efficient signal transmission in industrial applications. It is typically used in automation systems where secure and durable connections are essential.
Connector 1 M12
Connector 2 Open cable ends
Length 0.2m
Type Sensor/actuator connector
Coding L
Cross-section (sensor/actuator wiring) 1.5mm²
Diameter 2.4mm
IP Rating IP65, IP67
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 4A
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot