Murrelektronik 7000-89701-7910750 Sensor/Actuator Connector M8 4-Pin 7.5m

Image Representative of Range

Murrelektronik 7000-89701-7910750 Sensor/Actuator Connector M8 4-Pin 7.5m

MPN
7000-89701-7910750
EAN-13
4048879362511
Order Code
05-5621
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £34.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Murrelektronik's 7000-89701-7910750 is a sensor/actuator connector equipped with an M8 x 1 straight plug and 7.50 metres of cable. The connector has four pins, making it suitable for transmitting signals in automation systems. Typical applications include connecting sensors and actuators in industrial settings.
Connector 1 M8
Connector 2 M8
Colour Green
Length 7.5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.9mm
Coding A
Diameter 4.9mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot