Murrelektronik 7000-89701-7910300 Sensor/Actuator Connector M8 3m 4-Pin

Image Representative of Range

Murrelektronik 7000-89701-7910300 Sensor/Actuator Connector M8 3m 4-Pin

MPN
7000-89701-7910300
EAN-13
4048879362498
Order Code
05-5618
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £26.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Murrelektronik 7000-89701-7910300 is a pre-fabricated sensor/actuator connector with a straight M8 x 1 plug and a length of 3.00 metres. It features four pins, making it suitable for a variety of industrial automation tasks. Typically used in factory settings, it connects sensors and actuators to control systems reliably.
Connector 1 M8
Connector 2 M8
Colour Green
Length 3m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.9mm
Coding A
Diameter 4.9mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot