Murrelektronik 7000-89701-7910050 Sensor Connector M8 4-Pin 0.50m

Image Representative of Range

Murrelektronik 7000-89701-7910050 Sensor Connector M8 4-Pin 0.50m

MPN
7000-89701-7910050
EAN-13
4048879502702
Order Code
05-5615
Country of Origin
Germany
  • Quickly find another product in this range by Length:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £15.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik 7000-89701-7910050 is a pre-fabricated sensor/actuator connector featuring a straight M8 x 1 plug with four pins and a length of 0.50 metres. This durable and compact connector is ideal for applications requiring reliable connections between sensors and actuators. Suitable for use in automation and industrial environments, it ensures efficient signal and power transmission.
Connector 1 M8
Connector 2 M8
Colour Green
Length 0.5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.9mm
Coding A
Diameter 4.9mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot