Murrelektronik 7000-89701-7910010 Sensor/Actuator Connector M8 4-Pin

Image Representative of Range

Murrelektronik 7000-89701-7910010 Sensor/Actuator Connector M8 4-Pin

MPN
7000-89701-7910010
EAN-13
4048879386609
Order Code
05-5613
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £15.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Murrelektronik sensor/actuator connector 7000-89701-7910010 is a straight M8 x 1 plug. It features four pins and a short 0.10 m cable, making it suitable for compact, space-constrained applications. Typically used in automation systems, it provides reliable connections for sensors and actuators.
Connector 1 M8
Connector 2 M8
Colour Green
Length 0.10m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.9mm
Coding A
Diameter 4.9mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot