Murrelektronik 7000-88995-0000000 Adapter Black 3 Pins 1pc

Image Representative of Range

Murrelektronik 7000-88995-0000000 Adapter Black 3 Pins 1pc

MPN
7000-88995-0000000
EAN-13
4048879347440
Order Code
05-5075
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £16.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Murrelektronik adapter is a square connector with three pins, designed for reliable electrical connections. It is typically used in industrial automation and control systems to ensure secure connectivity. This high-quality component is essential for maintaining efficient and uninterrupted operations in complex electrical setups.
Type Square connector adapter
Coil Voltage 24V AC
Circuit layout description incl. yellow LED
Connection M8 plug
Display LED
Factory colour Black
Fastening Type M8
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 CI standard
Number of pins 3
Pins 3
Total no. of pins 3
Weight 30g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot