Murrelektronik 7000-88955-0000000 Adapter Black 3-Pin 1pc

Image Representative of Range

Murrelektronik 7000-88955-0000000 Adapter Black 3-Pin 1pc

MPN
7000-88955-0000000
EAN-13
4048879115858
Order Code
05-5074
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Murrelektronik adapter, model 7000-88955-0000000, features a square connector with three pins. Designed for reliable electrical connections, it is ideal for use in industrial automation systems. This adapter is available as a single piece and ensures secure integration in complex networks.
Type Square connector adapter
Coil Voltage 24V AC
Circuit layout description incl. yellow LED
Connection M8 plug
Display LED
Factory colour Black
Fastening Type M8
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 BI standard
Number of pins 3
Pins 3
Total no. of pins 3
Weight 30g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot