Murrelektronik 7000-88915-0000000 Adapter Black 3 Pins 1pc

Image Representative of Range

Murrelektronik 7000-88915-0000000 Adapter Black 3 Pins 1pc

MPN
7000-88915-0000000
EAN-13
4048879115971
Order Code
05-5073
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £20.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 111 in stock

The Murrelektronik adapter, model 7000-88915-0000000, is a square connector with three pins. It is suitable for facilitating electrical connections in industrial automation systems. Designed for robustness, it ensures reliable performance in harsh environments.
Type Square connector adapter
Coil Voltage 24V AC
Circuit layout description incl. yellow LED
Connection M8 plug
Display LED
Factory colour Black
Fastening Type M8
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 3
Pins 3
Total no. of pins 3
Weight 39g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot