Murrelektronik 7000-88041-6300030 Sensor Connector M8 3-Pin Plug & Socket

Image Representative of Range

Murrelektronik 7000-88041-6300030 Sensor Connector M8 3-Pin Plug & Socket

MPN
7000-88041-6300030
EAN-13
4048879127264
Order Code
05-5599
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £13.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Murrelektronik 7000-88041-6300030 is a sensor/actuator connector featuring a straight M8 x 1 plug and a right-angle socket with three pins. Its compact 0.30 m length makes it suitable for tight or space-constrained installations. Common applications include industrial automation systems where reliable signal and power transmission is essential.
Connector 1 M8
Connector 2 M8
Colour Black
Length 0.3m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.1mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.1mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot