Murrelektronik 7000-88001-6301000 Sensor/Actuator Connector M8 10m 3-Pin

Image Representative of Range

Murrelektronik 7000-88001-6301000 Sensor/Actuator Connector M8 10m 3-Pin

MPN
7000-88001-6301000
EAN-13
4048879130783
Order Code
05-5582
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £49.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Murrelektronik 7000-88001-6301000 is a sensor/actuator connector featuring an M8 x 1 plug and socket, both straight, with a length of 10.00 m and 3 pins. This pre-fabricated connector is ideal for industrial automation and machinery applications, ensuring secure and reliable signal transmission. Murrelektronik products are known for their high-quality construction and are widely used in sensor and actuator systems.
Connector 1 M8
Connector 2 M8
Colour Black
Length 10m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.1mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.1mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot