Murrelektronik 7000-88001-6300500 Sensor/Actuator Connector M8 5m 3-Pin

Image Representative of Range

Murrelektronik 7000-88001-6300500 Sensor/Actuator Connector M8 5m 3-Pin

MPN
7000-88001-6300500
EAN-13
4048879130820
Order Code
05-5581
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £24.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Murrelektronik sensor/actuator connector 7000-88001-6300500 features an M8 x 1 plug, straight configuration with a 5-metre cable and 3-pin socket. This pre-fabricated connector is ideal for industrial automation applications where reliable signal transmission is crucial. It is typically used in machinery and equipment requiring secure connections for sensors and actuators.
Connector 1 M8
Connector 2 M8
Colour Black
Length 5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.1mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.1mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot