Murrelektronik 7000-88001-6300300 Sensor/Actuator Connector M8 3.00m 3 Pins

Image Representative of Range

Murrelektronik 7000-88001-6300300 Sensor/Actuator Connector M8 3.00m 3 Pins

MPN
7000-88001-6300300
EAN-13
4048879130868
Order Code
05-5580
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £20.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Murrelektronik 7000-88001-6300300 is a pre-fabricated sensor/actuator connector with an M8 x 1 straight plug and socket. It features three pins and a cable length of 3.00 metres, suitable for robust industrial environments. This connector is typically used for reliable signal transmission in automation systems.
Connector 1 M8
Connector 2 M8
Colour Black
Length 3m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.1mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.1mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot