Murrelektronik 7000-88001-6300060 Sensor/Actuator Connector M8 3 Pins 0.60m

Image Representative of Range

Murrelektronik 7000-88001-6300060 Sensor/Actuator Connector M8 3 Pins 0.60m

MPN
7000-88001-6300060
EAN-13
4048879130936
Order Code
05-5577
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £21.96
5+ £20.88
25+ £19.81
50+ £18.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Murrelektronik manufactures the 7000-88001-6300060 sensor/actuator connector, which features M8 x 1 straight plug and socket with 3 pins. This pre-fabricated connector is 0.60 metres long, making it suitable for compact installations where space is limited. It is typically used in industrial automation applications, offering reliable connectivity for sensors and actuators.
Connector 1 M8
Connector 2 M8
Colour Black
Length 0.6m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.1mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.1mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot