Murrelektronik 7000-88001-6100060 Sensor/Actuator Connector M8 0.60m 3-Pin

Image Representative of Range

Murrelektronik 7000-88001-6100060 Sensor/Actuator Connector M8 0.60m 3-Pin

MPN
7000-88001-6100060
EAN-13
4048879131285
Order Code
05-5574
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £19.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Murrelektronik sensor/actuator connector 7000-88001-6100060 is a pre-fabricated M8 x 1 plug and socket combination with three pins, featuring a straight design and a cable length of 0.60 metres. This high-quality connector is typically used in automation systems to facilitate reliable connections for sensors and actuators. Ideal for industrial applications, it ensures efficient signal transmission and robust performance.
Connector 1 M8
Connector 2 M8
Colour Black
Length 0.6m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot