Murrelektronik 7000-87101-6100030 Sensor/Actuator Splitter Adapter M8 3-pin

Image Representative of Range

Murrelektronik 7000-87101-6100030 Sensor/Actuator Splitter Adapter M8 3-pin

MPN
7000-87101-6100030
EAN-13
4048879757324
Order Code
05-5572
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £16.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 24/10/2026

Murrelektronik's 7000-87101-6100030 sensor/actuator splitter features a straight M8 x 1 plug and socket, with a length of 0.30 meters and 3 RJ pins. This part is designed for efficient connection in automation systems, enhancing the functionality of sensors and actuators. Ideal for industrial applications, it ensures reliable performance in complex control environments.
Connector 1 M8
Connector 2 M8
Colour Black
Length 0.3m
Type Sensor/actuator splitter/adapter
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot