Murrelektronik 7000-80021-6361000 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-80021-6361000 Solenoid Connector Black 1pc

MPN
7000-80021-6361000
EAN-13
4048879133258
Order Code
05-5072
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £28.47
10+ £23.45
50+ £19.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 62 availableBack-order availability date - 02/12/2026

The Murrelektronik solenoid connector, model 7000-80021-6361000, features a square connector with a moulded lead for secure and reliable connections. This durable component is ideal for use in automation and control applications, providing efficient connectivity in industrial settings. The connector, supplied by Murrelektronik, is designed for robustness and ease of installation.
Type Square connector + molded lead
Coil Voltage 300V AC
Cable cross section 3x 0.75mm²
Cable Length 10.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 C standard
Number of pins 3
Total no. of pins 3
Weight 527g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot