Murrelektronik 7000-80021-6160500 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-80021-6160500 Solenoid Connector Black 1pc

MPN
7000-80021-6160500
EAN-13
4048879133524
Order Code
05-5071
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The solenoid connector from Murrelektronik is a black square connector with a moulded lead, designed for reliable and secure connections. This high-quality component is typically used in automation systems, offering durable and efficient connectivity solutions. It is particularly suited for use in industrial environments where robust electrical interfaces are essential.
Type Square connector + molded lead
Coil Voltage n/a
Cable cross section 3x 0.75mm²
Cable Length 5.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PVC
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 C standard
Number of pins 3
Total no. of pins 3
Weight 296g

Reviews

Be the first to submit a review

Trustpilot