Murrelektronik 7000-80021-2260500 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-80021-2260500 Solenoid Connector Black 1pc

MPN
7000-80021-2260500
EAN-13
4048879133746
Order Code
05-5068
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £25.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Murrelektronik manufactures the solenoid connector model 7000-80021-2260500, featuring a square connector with a moulded lead. This black connector is designed for reliable connections in industrial automation systems. It is typically used to connect solenoids and sensors in machinery and equipment.
Type Square connector + molded lead
Coil Voltage 300V AC
Cable cross section 3x 0.75mm²
Cable Length 5.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 C standard
Number of pins 3
Total no. of pins 3
Weight 291g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot