Murrelektronik 7000-78221-0000000 Sensor/Actuator Connector 7/8 Socket

Image Representative of Range

Murrelektronik 7000-78221-0000000 Sensor/Actuator Connector 7/8" Socket

MPN
7000-78221-0000000
EAN-13
4048879134712
Order Code
05-5571
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £30.20
10+ £24.97
50+ £20.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Murrelektronik's 7000-78221-0000000 sensor/actuator connector features a straight 7/8" socket design. This connector is suitable for robust and reliable connections in automation and industrial environments. It is typically used in machinery and equipment requiring precise control and monitoring operations.
Connector 1 7/8"
Type Sensor/actuator connector
Conductor Cross Section 1.50mm²
Connection Screw terminal
IP Rating IP67 (when connected)
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 9A
Thread Type 7/8"

Reviews

Be the first to submit a review

Trustpilot