Murrelektronik 7000-78201-0000000 Sensor/Actuator Connector 7/8 Socket

Image Representative of Range

Murrelektronik 7000-78201-0000000 Sensor/Actuator Connector 7/8" Socket

MPN
7000-78201-0000000
EAN-13
4048879134736
Order Code
05-5569
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £29.03
10+ £23.96
50+ £19.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Murrelektronik 7000-78201-0000000 is a sensor/actuator connector featuring a straight 7/8" socket, designed for reliable electrical connections. Suitable for industrial automation, it ensures secure and robust connectivity in harsh environments. Typically used in machinery and production systems, this connector supports efficient power and signal transmission.
Connector 1 7/8"
Type Sensor/actuator connector
Conductor Cross Section 1.50mm²
Connection Screw terminal
IP Rating IP67 (when connected)
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 9A
Thread Type 7/8"

Reviews

Be the first to submit a review

Trustpilot