Murrelektronik 7000-78191-0000000 Sensor/Actuator Connector 7/8 Socket

Image Representative of Range

Murrelektronik 7000-78191-0000000 Sensor/Actuator Connector 7/8" Socket

MPN
7000-78191-0000000
EAN-13
4048879511827
Order Code
05-5568
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Murrelektronik sensor/actuator connector 7000-78191-0000000 features a 7/8" straight socket design. It is typically used for connecting sensors and actuators in industrial automation systems. Renowned for its reliability, it ensures secure connections in harsh environments.
Connector 1 7/8"
Type Sensor/actuator connector
Conductor Cross Section 1.50mm²
Connection Screw terminal
IP Rating IP67 (when connected)
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 12A
Number of pins 3
Thread Type 7/8"

Reviews

Be the first to submit a review

Trustpilot