Murrelektronik 7000-78091-0000000 Splitter 7/8 Plug Straight 1pc

Image Representative of Range

Murrelektronik 7000-78091-0000000 Splitter 7/8" Plug Straight 1pc

MPN
7000-78091-0000000
EAN-13
4048879134774
Order Code
05-5566
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £30.47
10+ £25.24
50+ £20.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 02/12/2026

Murrelektronik's sensor/actuator splitter/adapter, model 7000-78091-0000000, features a 7/8" straight plug designed for efficient signal distribution. It is commonly used in industrial automation environments to connect multiple sensors or actuators to a single point, enhancing system integration. This durable component ensures reliable performance in demanding settings.
Connector 1 7/8"
Type Sensor/actuator splitter/adapter
Coding A
Conductor Cross Section 1.50mm²
Connection Cut & Clip connector
IP Rating IP65 (when installed), IP67 (when installed)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 10A
Thread Type 7/8"

Reviews

Be the first to submit a review

Trustpilot