Murrelektronik 7000-78051-9611000 Sensor/Actuator Connector 7/8 5-Pin 10m

Image Representative of Range

Murrelektronik 7000-78051-9611000 Sensor/Actuator Connector 7/8 5-Pin 10m

MPN
7000-78051-9611000
EAN-13
4048879134897
Order Code
05-5564
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £252.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 27/10/2026

The Murrelektronik 7000-78051-9611000 is a right-angle sensor/actuator connector with a 7/8" socket. It features 5 pins and comes with a 10.00 m cable length, ideal for extended reach in industrial settings. This connector is typically used in automation applications to facilitate reliable signal transmission between sensors and actuators.
Connector 1 7/8"
Connector 2 Open cable ends
Colour Grey
Length 10m
Type Sensor/actuator connector
Cable Diameter 8.7mm
Cross-section (sensor/actuator wiring) 1.5mm²
Diameter 8mm
IP Rating IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 12A
Nominal Voltage 1000V AC
Thread Type 7/8"

Reviews

Be the first to submit a review

Trustpilot