Murrelektronik 7000-74711-4780300 Sensor/Actuator Connector RJ45 3m

Image Representative of Range

Murrelektronik 7000-74711-4780300 Sensor/Actuator Connector RJ45 3m

Order Code:

05-5559

Brand: Murr Elektronik MPN: 7000-74711-4780300 EAN-13: 4048879595278
Qty Unit Price (Ex VAT)
1+ £12.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Murrelektronik manufactures the 7000-74711-4780300 sensor/actuator connector featuring an RJ45 plug enclosure. This pre-fabricated connector has a 4-pin RJ configuration and a 3.00 m cable length. It is typically used for connecting sensors and actuators in industrial automation settings.
Connector 1 RJ45
Connector 2 RJ45 plug
Colour Green
Length 3m
Type Sensor/actuator connector (pre-fab)
Diameter 6mm
Material FRNC
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 1.76A
Seal type Snap-in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot