Murrelektronik 7000-74091-0000000 Sensor/Actuator Connector RJ45 8-Pin

Image Representative of Range

Murrelektronik 7000-74091-0000000 Sensor/Actuator Connector RJ45 8-Pin

Order Code:

05-5548

Brand: Murr Elektronik MPN: 7000-74091-0000000 EAN-13: 4048879671200
  • Quickly find another product in this range by Conductor Cross Section:

    0.32mm² 0.34mm²
Qty Unit Price (Ex VAT)
1+ £21.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
49 available to back orderBack-order availability date - 11/05/2026

The Murrelektronik 7000-74091-0000000 is a sensor/actuator connector with an RJ45 plug enclosure featuring 8 pins. This component is designed for reliable data transmission in industrial environments. It is typically used in automation systems for connecting sensors and actuators efficiently.
Connector 1 RJ45
Type Sensor/actuator connector
Conductor Cross Section 0.32mm²
Connection Cut & Clip connector
Material Copper alloy
Max. temperature +70°C
Min. temperature -40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot