Murrelektronik 7000-74041-0000000 Sensor/Actuator Adapter RJ45 4-Pin

Image Representative of Range

Murrelektronik 7000-74041-0000000 Sensor/Actuator Adapter RJ45 4-Pin

MPN
7000-74041-0000000
EAN-13
4048879363372
Order Code
05-5547
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £36.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Murrelektronik's 7000-74041-0000000 is a sensor/actuator splitter adapter with an RJ45 plug enclosure featuring four pins. The product is typically used for connecting and splitting signals in industrial automation systems. It ensures efficient communication between sensors, actuators, and control systems.
Connector 1 RJ45
Connector 2 RJ45 plug
Type Sensor/actuator splitter/adapter
Conductor Cross Section 0.34mm²
Connection Cut & Clip connector
IP Rating IP65 (when installed), IP67 (when installed)
Maximum Temperature +70°C
Min. temperature -40°C
Nominal Current 2A
Seal Type Push-Pull

Reviews

Be the first to submit a review

Trustpilot