Murrelektronik 7000-70361-7500300 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-70361-7500300 Solenoid Connector Black 1pc

Order Code:

05-5065

Brand: Murr Elektronik MPN: 7000-70361-7500300 EAN-13: 4048879286381
Qty Unit Price (Ex VAT)
1+ £24.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 20/04/2026

Murrelektronik's solenoid connectors are characterised by a black square connector with a moulded lead. These connectors are typically used for reliable electrical connections in various industrial applications. The product is suitable for use with solenoid valves and sensors, ensuring secure and efficient connectivity.
Type Square connector + molded lead
Coil Voltage 300V AC
Cable cross section 2x 0.75mm²
Cable Length 3.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection Open end cable
Connector Type Plug, right angle
Display LED
Factory colour Black
IP Rating IP65
max. cross section 0.75mm²
Max. temperature +85°C
Min. temperature -25°C
Number of Pins 2
Total no. of pins 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot