Murrelektronik 7000-58041-6170300 Twin Connector Cable Black 1pc

Image Representative of Range

Murrelektronik 7000-58041-6170300 Twin Connector Cable Black 1pc

MPN
7000-58041-6170300
EAN-13
4048879136877
Order Code
05-5062
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Murrelektronik's twin connector with a black connection cable, model 7000-58041-6170300, features robust construction. It is designed for reliable and efficient power or signal transmission. Typical applications include industrial automation and machinery connectivity solutions.
Type Twin connector + lead
Coil Voltage n/a
Cable cross section 4x 0.75mm²
Cable Length 3.00m
Cable Ø 6.5mm
Circuit layout description incl. yellow LED
Conductor Material PVC
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 4
Total no. of pins 4
Weight 250g

Reviews

Be the first to submit a review

Trustpilot