Murrelektronik 7000-48111-0000000 Switchboard Grommet 8-Pin Socket

Image Representative of Range

Murrelektronik 7000-48111-0000000 Switchboard Grommet 8-Pin Socket

MPN
7000-48111-0000000
EAN-13
4048879138871
Order Code
05-5543
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £26.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Murrelektronik 7000-48111-0000000 is a switchboard grommet featuring a straight socket and plug. It accommodates 8 RJ pins, making it suitable for networking applications. This product is ideal for use in electrical installations and control panels.
Type Switchboard grommet
Coding A
Connection Push-fit
Connection Side A M12 socket, straight
Connection Side B M12 plug, straight
IP Rating IP65 (when installed), IP67 (when installed)
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 2A
Nominal current - rounded value 2A
Number of pins 8

Reviews

Be the first to submit a review

Trustpilot