Murrelektronik 7000-48001-2950150 Sensor/Actuator Connector 1.50m 8-Pin

Image Representative of Range

Murrelektronik 7000-48001-2950150 Sensor/Actuator Connector 1.50m 8-Pin

MPN
7000-48001-2950150
EAN-13
4048879139700
Order Code
05-5542
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £42.76
10+ £36.28
50+ £30.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik's sensor/actuator connector, model 7000-48001-2950150, features a straight plug and socket design with 8 pins in an RJ configuration and a cable length of 1.50 m. This pre-fabricated component is ideal for connecting sensors and actuators in industrial automation systems, ensuring reliable data transmission. Its robust design makes it suitable for various manufacturing and production applications where efficient connectivity is crucial.
Connector 1 M12
Connector 2 M12
Colour Grey
Length 1.5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 5.8mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 5.8mm
IP Rating IP65, IP66K, IP67 (when connected)
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 2A
Nominal Voltage 300V AC
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot