Murrelektronik 7000-48001-2920500 Sensor/Actuator Connector 5m 8 Pins

Image Representative of Range

Murrelektronik 7000-48001-2920500 Sensor/Actuator Connector 5m 8 Pins

MPN
7000-48001-2920500
EAN-13
4048879139816
Order Code
05-5541
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £38.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Murrelektronik's sensor/actuator connector 7000-48001-2920500 features a straight plug and socket with 8 pins over a 5-metre length. This pre-fabricated connector facilitates seamless integration in automation systems. Ideal for industrial environments, it is commonly used in connecting sensors and actuators.
Connector 1 M12
Connector 2 M12
Colour Grey
Length 5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 5.8mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 5.8mm
IP Rating IP65, IP66K, IP67 (when connected)
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 2A
Nominal Voltage 300V AC
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot