Murrelektronik 7000-48001-2920300 Sensor/Actuator Connector 3m 8 Pins

Image Representative of Range

Murrelektronik 7000-48001-2920300 Sensor/Actuator Connector 3m 8 Pins

MPN
7000-48001-2920300
EAN-13
4048879139830
Order Code
05-5540
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £34.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Murrelektronik's sensor/actuator connector, model 7000-48001-2920300, features an RJ socket with 8 pins and a straight plug design. It comes with a cable length of 3.00 metres, making it suitable for connecting sensors and actuators in automation systems. This pre-fabricated connector is typically used in industrial settings for reliable and efficient connectivity solutions.
Connector 1 M12
Connector 2 M12
Colour Grey
Length 3m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 5.8mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 5.8mm
IP Rating IP65, IP66K, IP67 (when connected)
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 2A
Nominal Voltage 300V AC
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot