Murrelektronik 7000-46041-8021000 Sensor/Actuator Connector 10m M12 Plug

MPN
7000-46041-8021000
EAN-13
4048879140324
Order Code
05-5538
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £177.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Murrelektronik offers the 7000-46041-8021000 sensor/actuator connector, featuring M12 x 1 straight plug and socket configuration with six pins. This connector is designed with a 10.00 m cable length, suitable for efficient signal transmission in automation systems. Ideal for connecting sensors and actuators, it is typically used in industrial and manufacturing environments.
Connector 1 M12
Connector 2 M12
Colour Green
Length 10m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 7.9mm
Coding A
Cross-section (sensor/actuator wiring) 0.5mm²
Diameter 6.6mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot