Murrelektronik 7000-46041-8020300 Sensor/Actuator Connector M12 3.00m 6 Pins

MPN
7000-46041-8020300
EAN-13
4048879140454
Order Code
05-5535
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £97.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 49 availableBack-order availability date - 12/11/2026

Murrelektronik manufactures the 7000-46041-8020300 sensor/actuator connector, a pre-fabricated M12 x 1 plug, straight, with a matching socket and a 3.00 m length. The connector has six pins, ensuring reliable data transmission and power supply in industrial automation setups. This product is particularly suitable for connecting sensors and actuators in various machinery and equipment.
Connector 1 M12
Connector 2 M12
Colour Green
Length 3m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 7.9mm
Coding A
Cross-section (sensor/actuator wiring) 0.5mm²
Diameter 6.6mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot