Murrelektronik 7000-46041-8020060 M12 Sensor/Actuator Connector 6-Pin

MPN
7000-46041-8020060
EAN-13
4048879140508
Order Code
05-5533
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £69.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Murrelektronik's sensor/actuator connector, model 7000-46041-8020060, features a straight M12 x 1 plug and socket with a length of 0.60 metres. This pre-fabricated connector has six pins and is designed for precise and efficient connections in industrial automation settings. It is ideal for use in environments requiring reliable sensor and actuator connectivity.
Connector 1 M12
Connector 2 M12
Colour Green
Length 0.6m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 7.9mm
Coding A
Cross-section (sensor/actuator wiring) 0.5mm²
Diameter 6.6mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot