Murrelektronik 7000-44611-0000000 Switchboard Grommet Straight 4 Pins

Image Representative of Range

Murrelektronik 7000-44611-0000000 Switchboard Grommet Straight 4 Pins

MPN
7000-44611-0000000
EAN-13
4048879140928
Order Code
05-5496
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £62.98
5+ £60.10
10+ £55.78
25+ £49.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Murrelektronik's 7000-44611-0000000 is a switchboard grommet with a straight socket design. It features 4 RJ pins, making it suitable for various electrical connections. This component is typically used in industrial applications for secure and efficient cable management.
Type Switchboard grommet
Coding D
Connection Push-fit
Connection Side A M12 socket, straight
Connection Side B M12 socket, straight
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal current - rounded value 4A
Number of pins 4
Thread type (wiring and installation) M16

Reviews

Be the first to submit a review

Trustpilot