Murrelektronik 7000-44151-0000000 T-Piece Plug Straight 5 Pins RJ 1pc

Image Representative of Range

Murrelektronik 7000-44151-0000000 T-Piece Plug Straight 5 Pins RJ 1pc

MPN
7000-44151-0000000
EAN-13
4048879141413
Order Code
05-5491
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £36.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Murrelektronik's 7000-44151-0000000 is a T piece plug that features straight connectors with five pins (RJ). It is typically used for efficient connection solutions in automation and industrial environments.
Connector 1 M12
Connector 2 M12
Type T piece
Coding B
Connection Push-fit
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 12.5mA
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot