Murrelektronik 7000-42211-0000000 Sensor Adapter M12 Plug/Socket 4 Pins

Image Representative of Range

Murrelektronik 7000-42211-0000000 Sensor Adapter M12 Plug/Socket 4 Pins

MPN
7000-42211-0000000
EAN-13
4048879143196
Order Code
05-5479
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £19.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

Murrelektronik's 7000-42211-0000000 sensor/actuator adapter features a straight M12 x 1 plug and straight socket with four pins. Designed for reliable connectivity, this component is ideal for industrial automation applications. Suitable for use in environments requiring robust sensor or actuator connections.
Connector 1 M12
Connector 2 M8
Type Sensor/actuator adapter
Coding A
Connection Push-fit
IP Rating IP67
Material Copper alloy
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot