Murrelektronik 7000-42081-0000000 Solenoid Connectors Black 3 Pins

Image Representative of Range

Murrelektronik 7000-42081-0000000 Solenoid Connectors Black 3 Pins

MPN
7000-42081-0000000
EAN-13
4048879143257
Order Code
05-5059
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £19.30
10+ £15.49
50+ £12.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Murrelektronik's solenoid connector features a robust black housing and three pins, ensuring reliable electrical connections. The 7000-42081-0000000 model is suitable for industrial automation applications, offering durability and secure connectivity. Typically used in machinery and equipment, it provides efficient transmission of signals and power.
Type Square connector
Coil Voltage 24V AC
Circuit layout description incl. yellow LED
Connection M12 plug
Display LED
Factory colour Black
Fastening Type M12
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 BI standard
Number of pins 3
Pins 3
Total no. of pins 3
Weight 31g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot