Murrelektronik 7000-41321-0000000 Adapter Black 5 Pins 1pc

Image Representative of Range

Murrelektronik 7000-41321-0000000 Adapter Black 5 Pins 1pc

MPN
7000-41321-0000000
EAN-13
4048879144681
Order Code
05-5053
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.29
5+ £16.46
10+ £15.28
25+ £13.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Murrelektronik square connector adapter, model 7000-41321-0000000, features five pins and is designed for reliable electrical connections. This adapter is commonly used in industrial automation systems for connecting various components. It ensures secure and efficient signal transmission in challenging environments.
Type Square connector adapter
Coil Voltage 24V DC
Circuit layout description incl. yellow/green LED
Compatible with (details) Button
Connection M12 plug
Display LED
Factory colour Black
Fastening Type M12
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 5
Pins 5
Solenoid Action N/A
Total no. of pins 5
Weight 32g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot