Murrelektronik 7000-41301-0000000 Adapter Black 3 Pins 1pc

Image Representative of Range

Murrelektronik 7000-41301-0000000 Adapter Black 3 Pins 1pc

MPN
7000-41301-0000000
EAN-13
4048879144704
Order Code
05-5052
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £18.93
5+ £18.05
10+ £16.75
25+ £14.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Murrelektronik adapter, part number 7000-41301-0000000, features a black square connector with three pins, ideal for industrial use. Known for its robust construction, it is designed to ensure reliable electrical connections in automation systems. Typically applied in machinery and production lines, this component ensures seamless integration in complex systems.
Type Square connector adapter
Coil Voltage 24V AC
Circuit layout description incl. yellow LED
Connection M12 plug
Display LED
Factory colour Black
Fastening Type M12
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 3
Pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 35g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot