Murrelektronik 7000-41261-0000000 Adapter Black 3 Pins 1pc

Image Representative of Range

Murrelektronik 7000-41261-0000000 Adapter Black 3 Pins 1pc

MPN
7000-41261-0000000
EAN-13
4048879144728
Order Code
05-5050
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Murrelektronik manufactures the Adapter Black with part number 7000-41261-0000000, featuring three pins. This square connector adapter is designed for reliable electrical connections in industrial automation systems. Typical applications include machinery and equipment setups where secure and efficient power or signal transmission is required.
Type Square connector adapter
Coil Voltage 110V DC/AC
Connection M12 plug
Factory colour Black
Fastening Type M12
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 3
Pins 3
Solenoid Action N/A
Total no. of pins 3
Weight 30g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot