Murrelektronik 7000-41181-0000000 T Piece Plug & Socket Straight 1pc

Image Representative of Range

Murrelektronik 7000-41181-0000000 T Piece Plug & Socket Straight 1pc

MPN
7000-41181-0000000
EAN-13
4048879000840
Order Code
05-5469
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £14.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

Murrelektronik's 7000-41181-0000000 T piece is a plug and socket connector suited for electrical installations. This durable and reliable component is ideal for seamless connectivity in industrial automation systems. The product finds typical applications in wiring setups requiring straightforward connections with minimal space requirements.
Connector 1 M12
Connector 2 M12
Type T piece
Coding A
Connection Push-fit
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A

Reviews

Be the first to submit a review

Trustpilot